Available Replacements
Alternative Packaging
PIC18F46K20T-I/PT PIC18F46K20T-I/PT Microchip Technology
PIC18F46K20T-I/PT

Microchip Technology

In Stock: 900

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F46K20-I/PT

MCU 8 Bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.84 KB - 44 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.84 KB - 44 Pins.
Search Keywords: PIC18F46K20IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F46K20-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Number of Programmable I/Os:
    36
  • RAM Size:
    3936 B
  • Program Memory Size:
    64 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F46K20-I/PT RoHS compliant?
Yes, PIC18F46K20-I/PT is RoHS compliant.
What is the lead time for PIC18F46K20-I/PT?
The standard lead time for PIC18F46K20-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,595
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.22
50
$2.83
160
$2.66
320
$2.64
640
$2.62
1,120
$2.61
2,560
$2.60
5,120 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!