Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F46K20-I/P

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
Search Keywords: PIC18F46K20IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F46K20-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Programmable I/Os: 36
RAM Size: 3936 B
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F46K20-I/P RoHS compliant?
Yes, PIC18F46K20-I/P is RoHS compliant.
What is the lead time for PIC18F46K20-I/P?
The standard lead time for PIC18F46K20-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.79
50
$2.67
100
$2.66
250
$2.61
500
$2.55
1,000
$2.54
2,500
$2.53
5,000 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!