- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46K20-I/ML
Microchip Technology
PIC18F46K20-I/ML
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F46K20-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | MY |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
45 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 64 KB |
| RAM Size: | 3936 B |
| Number of Programmable I/Os: | 36 |
| Program Memory Type: | Flash |