- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46J50-I/ML
Microchip Technology
PIC18F46J50-I/ML
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2.15 V to 3.6 V - Pins: 44 - Package type: TQFP 44 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F46J50-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
45 -
Program Memory Size:64 KB
-
RAM Size:3776 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:34