- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46J11-I/ML
Microchip Technology
PIC18F46J11-I/ML
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC18F46J11IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F46J11-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Program Memory Type:Flash
-
RAM Size:3776 B
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:N/A
Product Guides
+
Frequently Asked Questions
Is PIC18F46J11-I/ML RoHS compliant?
Yes, PIC18F46J11-I/ML is RoHS compliant.
What is the lead time for PIC18F46J11-I/ML?
The standard lead time for PIC18F46J11-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,330
can ship
MOQ for out of Stock Qty:
45
Order Increment:
45
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
45
$6.18
90
$4.63
135
$4.33
180 +
$4.24
Click for Quote
Log in
to unlock special pricing