Available Replacements
Alternative Packaging
PIC18F4685-I/PT PIC18F4685-I/PT Microchip Technology
PIC18F4685-I/PT

Microchip Technology

In Stock: 188

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4685T-I/PT

MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin TQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin TQFP T/R
Search Keywords: PIC18F4685TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4685T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
RAM Size: 3.25 KB
Program Memory Size: 96 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 44
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4685T-I/PT RoHS compliant?
Yes, PIC18F4685T-I/PT is RoHS compliant.
What is the lead time for PIC18F4685T-I/PT?
The standard lead time for PIC18F4685T-I/PT is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725
Can Ship immediately
Manufacturer Stock:
50,400 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$13.80
50
$13.67
100
$13.63
300
$13.60
600
$13.57
900
$13.53
1,200 +
$11.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!