- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F4685-I/ML
Microchip Technology
PIC18F4685-I/ML
MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F4685-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | MY |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
45 |
| Program Memory Size: | 96 KB |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 44 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 3.25 KB |