- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F4680-I/P
Microchip Technology
PIC18F4680-I/P
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 40-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F4680-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
10 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:44
-
Operating Temperature:-25 to 85 °C
-
Program Memory Size:64 KB
-
RAM Size:3.25 KB
-
Program Memory Type:Flash