Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4620-I/ML

MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
Search Keywords: PIC18F4620IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4620-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Program Memory Type: Flash
Program Memory Size: 64 KB
Number of Programmable I/Os: 36
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 3968 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC18F4620-I/ML RoHS compliant?
Yes, PIC18F4620-I/ML is RoHS compliant.
What is the lead time for PIC18F4620-I/ML?
The standard lead time for PIC18F4620-I/ML is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.14
10
$13.10
23
$13.07
45
$10.02
68
$9.28
90 +
$9.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!