Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4620-E/ML

MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
Search Keywords: PIC18F4620EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4620-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Program Memory Type:
    Flash
  • RAM Size:
    3968 B
  • Number of Programmable I/Os:
    36
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4620-E/ML RoHS compliant?
Yes, PIC18F4620-E/ML is RoHS compliant.
What is the lead time for PIC18F4620-E/ML?
The standard lead time for PIC18F4620-E/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
905 can ship
MOQ for out of Stock Qty:
23
4 Weeks can ship 11/12/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$14.28
45
$10.95
68
$10.14
90 +
$9.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!