- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F45K80-I/P
Microchip Technology
PIC18F45K80-I/P
The PIC18F45K80-I/P is a 40/44-pin enhanced Flash microcontroller featuring an integrated ECAN™ module and nanoWatt XLP techno ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F45K80-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
RAM Size:3648 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:35
-
Program Memory Size:32 KB