- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F45K80-E/PT
PIC18F45K80-E/PT
Microchip Technology
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
Search Keywords: PIC18F45K80EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F45K80-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:35
-
RAM Size:3648 B
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
105
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$5.44
25
$5.43
50
$5.41
80
$5.40
160
$4.05
240
$3.78
320 +
$3.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT