Available Replacements
Embalaje alternativo
PIC18F45K50-I/PT PIC18F45K50-I/PT Microchip Technology
PIC18F45K50-I/PT

Microchip Technology

In Stock: 466

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F45K50T-I/PT

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP T/R
Search Keywords: PIC18F45K50TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F45K50T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
RAM Size: 2 KB
Number of Programmable I/Os: 36
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 32 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F45K50T-I/PT RoHS compliant?
Yes, PIC18F45K50T-I/PT is RoHS compliant.
What is the lead time for PIC18F45K50T-I/PT?
The standard lead time for PIC18F45K50T-I/PT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.14
250
$2.97
500
$2.83
1,200
$2.82
3,600
$2.79
6,000
$2.76
8,400 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!