Image is representational - see mfr. specs

PIC18F45K50-I/P

Microchip Technology

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC18F45K50IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F45K50-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
890 can ship
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.48
100
$3.34
250
$3.30
500
$3.14
1,000
$3.13
2,500
$3.10
5,000 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!