Available Replacements
대체 포장
PIC18F45K40T-I/PT PIC18F45K40T-I/PT Microchip Technology
PIC18F45K40T-I/PT

Microchip Technology

In Stock: 600

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F45K40-I/PT

MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC18F45K40IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F45K40-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • RAM Size:
    2048 B
  • Number of Programmable I/Os:
    36
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F45K40-I/PT RoHS compliant?
Yes, PIC18F45K40-I/PT is RoHS compliant.
What is the lead time for PIC18F45K40-I/PT?
The standard lead time for PIC18F45K40-I/PT is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
21 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.31
25
$2.02
50
$1.93
120
$1.83
240
$1.78
360
$1.74
480 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!