Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F45K40-E/MV

MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 40-Pin UQFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 40-Pin UQFN EP Tube
Search Keywords: PIC18F45K40EMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F45K40-E/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • Program Memory Type:
    Flash
  • RAM Size:
    2048 B
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F45K40-E/MV RoHS compliant?
Yes, PIC18F45K40-E/MV is RoHS compliant.
What is the lead time for PIC18F45K40-E/MV?
The standard lead time for PIC18F45K40-E/MV is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,606 can ship
MOQ for out of Stock Qty:
110
20 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
110
$2.60
219
$1.97
329
$1.83
438 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!