- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F45K40-E/ML
Microchip Technology
PIC18F45K40-E/ML
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube
Search Keywords: PIC18F45K40EML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F45K40-E/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.A.2 |
Supplier's Standard Package:
|
45 |
| RAM Size: | 2048 B |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 36 |
| Program Memory Size: | 32 KB |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is PIC18F45K40-E/ML RoHS compliant?
Yes, PIC18F45K40-E/ML is RoHS compliant.
What is the lead time for PIC18F45K40-E/ML?
The standard lead time for PIC18F45K40-E/ML is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,665
can ship
MOQ for out of Stock Qty:
102
19 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
102
$2.69
203
$2.03
304
$1.90
405 +
$1.86
Click for Quote
Log in
to unlock special pricing