Available Replacements
Alternative Packaging
PIC18F45K22T-I/PT PIC18F45K22T-I/PT Microchip Technology
PIC18F45K22T-I/PT

Microchip Technology

In Stock: 1,200

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F45K22-I/PT

MCU 8 Bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 44 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 44 Pins.
Search Keywords: PIC18F45K22IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F45K22-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    1.5 KB
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC18F45K22-I/PT RoHS compliant?
Yes, PIC18F45K22-I/PT is RoHS compliant.
What is the lead time for PIC18F45K22-I/PT?
The standard lead time for PIC18F45K22-I/PT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.34
50
$2.95
160
$2.77
320
$2.75
640
$2.73
1,120
$2.72
2,560
$2.71
5,120 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!