- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F45K22-E/PT
Microchip Technology
PIC18F45K22-E/PT
The PIC18F45K22-E/PT is a low-power, high-performance 8-bit microcontroller with 32 KB of Flash memory and XLP technology.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F45K22-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
RAM Size:1.5 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:36
-
Program Memory Size:32 KB