Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F45K20-I/ML

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC18F45K20IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F45K20-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    45
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • RAM Size:
    1.5 KB
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F45K20-I/ML RoHS compliant?
Yes, PIC18F45K20-I/ML is RoHS compliant.
What is the lead time for PIC18F45K20-I/ML?
The standard lead time for PIC18F45K20-I/ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90 can ship
MOQ for out of Stock Qty:
57
20 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$4.52
113
$3.42
169
$3.20
225 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!