- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F45J10-I/PT
Microchip Technology
PIC18F45J10-I/PT
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Search Keywords: PIC18F45J10IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F45J10-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:32 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:32
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F45J10-I/PT RoHS compliant?
Yes, PIC18F45J10-I/PT is RoHS compliant.
What is the lead time for PIC18F45J10-I/PT?
The standard lead time for PIC18F45J10-I/PT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
80
$4.46
160
$3.35
240
$3.12
320 +
$3.06
Click for Quote
Log in
to unlock special pricing