- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F458-I/L
Available Replacements
Microchip Technology
PIC18F458-I/L
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP Tray
View Datasheet Accessories
RoHS Compliant
Discontinued
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F458IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F458-I/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:3A991A2
-
Supplier Standard Pack:
1 -
Program Memory Type:Flash
-
Number of Programmable I/Os:33
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is PIC18F458-I/L discontinued?
Yes, PIC18F458-I/L from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PIC18F458-I/L?
The recommended replacement for PIC18F458-I/L is PIC18F4580-I/PT from Microchip Technology, available from OnlineComponents.com.
Is PIC18F458-I/L RoHS compliant?
Yes, PIC18F458-I/L is RoHS compliant.
What is the lead time for PIC18F458-I/L?
The standard lead time for PIC18F458-I/L is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.