- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F4585-I/PT
PIC18F4585-I/PT
Microchip Technology
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 48 KB – SRAM 3328 Bytes – EEPROM 1024 Bytes - I/O: 44 – A/D: 10 bit with 11 channels – 04 Timers – MSSP – 0
Search Keywords: PIC18F4585IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F4585-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:10 bit
-
Operating Temperature:-25 to 85 °C
-
RAM Size:3.25 KB
-
Number of Programmable I/Os:44
-
Program Memory Type:Flash
-
Program Memory Size:48 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.76
25
$9.30
50
$9.21
160
$9.12
320
$9.10
640
$9.08
1,120 +
$9.05
Click for Quote
Log in
to unlock special pricing