Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4580-I/P

MCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube
Search Keywords: PIC18F4580IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4580-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Program Memory Size: 32 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 33
Operating Temperature: -40 to 85 °C
RAM Size: 1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4580-I/P RoHS compliant?
Yes, PIC18F4580-I/P is RoHS compliant.
What is the lead time for PIC18F4580-I/P?
The standard lead time for PIC18F4580-I/P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.85
30
$9.45
50
$9.20
100
$8.96
250
$8.63
500
$8.61
1,000 +
$8.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!