Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4553-I/PT

MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F4553IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4553-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    35
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4553-I/PT RoHS compliant?
Yes, PIC18F4553-I/PT is RoHS compliant.
What is the lead time for PIC18F4553-I/PT?
The standard lead time for PIC18F4553-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Manufacturer Stock:
160 can ship
Minimum Order Quantity:
5
5 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.38
25
$8.56
50
$8.35
160
$7.87
320
$7.85
640
$7.83
1,120 +
$7.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!