- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F4550T-I/PT
Microchip Technology
PIC18F4550T-I/PT
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F4550T-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1200 -
Program Memory Size:32 KB
-
Number of Programmable I/Os:35
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit