Available Replacements
代替パッケージ
PIC18F4550T-I/PT PIC18F4550T-I/PT Microchip Technology
PIC18F4550T-I/PT

Microchip Technology

In Stock: 1,405

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4550-I/PT

MCU 8 Bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 48 MHz - 32 KB - 2 KB - 44 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 48 MHz - 32 KB - 2 KB - 44 Pins.
Search Keywords: PIC18F4550IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4550-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Number of Programmable I/Os: 35
Program Memory Size: 32 KB
RAM Size: 2 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4550-I/PT RoHS compliant?
Yes, PIC18F4550-I/PT is RoHS compliant.
What is the lead time for PIC18F4550-I/PT?
The standard lead time for PIC18F4550-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Ships today, if you order in
Manufacturer Stock:
29,090 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.16
25
$6.83
50
$6.76
160
$6.69
320
$6.68
640
$6.66
1,120 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!