Available Replacements
Alternative Packaging
PIC18F4525-I/PT PIC18F4525-I/PT Microchip Technology
PIC18F4525-I/PT

Microchip Technology

In Stock: 320

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4525T-I/PT

MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin TQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin TQFP T/R
Search Keywords: PIC18F4525TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4525T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Program Memory Size: 48 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 36
Program Memory Type: Flash
RAM Size: 3968 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4525T-I/PT RoHS compliant?
Yes, PIC18F4525T-I/PT is RoHS compliant.
What is the lead time for PIC18F4525T-I/PT?
The standard lead time for PIC18F4525T-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,950 can ship
MOQ for out of Stock Qty:
300
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$20.84
600
$11.00
900
$7.57
1,200 +
$7.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!