Available Replacements
Alternative Packaging
PIC18F4525T-I/PT PIC18F4525T-I/PT Microchip Technology
PIC18F4525T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4525-I/PT

MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F4525IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4525-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 36
RAM Size: 3968 B
Program Memory Size: 48 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4525-I/PT RoHS compliant?
Yes, PIC18F4525-I/PT is RoHS compliant.
What is the lead time for PIC18F4525-I/PT?
The standard lead time for PIC18F4525-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
Manufacturer Stock:
857 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.58
10
$7.33
25
$7.31
40
$7.26
80
$7.21
120
$7.19
160 +
$7.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!