Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4525-I/P

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 40 - Package type: PDIP 40 – ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 40 - Package type: PDIP 40 – Speed 40 MHz - Flash 48 KB – SRAM 3968 Bytes – EEPROM 1024 Bytes - I/O: 36 – A/D: 10 bit with 13 channels – 04 Timers – MSSP – 0
Search Keywords: PIC18F4525IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4525-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    3968 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    48 KB
  • Number of Programmable I/Os:
    36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4525-I/P RoHS compliant?
Yes, PIC18F4525-I/P is RoHS compliant.
What is the lead time for PIC18F4525-I/P?
The standard lead time for PIC18F4525-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.12
30
$6.98
50
$6.89
100
$6.81
250
$6.69
500
$6.68
1,000 +
$6.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!