Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4520-E/PT

MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F4520EPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4520-E/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 125 °C
Program Memory Size: 32 KB
RAM Size: 1.5 KB
Number of Programmable I/Os: 34
Program Memory Type: Flash
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4520-E/PT RoHS compliant?
Yes, PIC18F4520-E/PT is RoHS compliant.
What is the lead time for PIC18F4520-E/PT?
The standard lead time for PIC18F4520-E/PT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Manufacturer Stock:
167 can ship
Minimum Order Quantity:
5
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.72
25
$6.40
50
$6.32
160
$6.21
320
$6.14
640
$6.12
1,120 +
$6.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!