- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F44K22-I/MV
PIC18F44K22-I/MV
Microchip Technology
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 40-Pin UQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 40-Pin UQFN EP Tube
Search Keywords: PIC18F44K22IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F44K22-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Operating Temperature:-40 to 85 °C
-
RAM Size:768 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:36
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
73
Order Increment:
73
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$4.334
73
$3.940
146
$2.960
219
$2.760
292 +
$2.700
Click for Quote
Log in
to unlock special pricing