- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F44K22-I/ML
Microchip Technology
PIC18F44K22-I/ML
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F44K22-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Number of Programmable I/Os:36
-
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
RAM Size:768 B
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C