- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F44J10-I/PT
PIC18F44J10-I/PT
Microchip Technology
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F44J10IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F44J10-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:16 KB
-
RAM Size:1 KB
-
Number of Programmable I/Os:32
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Manufacturer Stock:
12,640
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.51
50
$2.41
160
$2.37
320
$2.35
640
$2.30
1,120
$2.29
2,560
$2.28
5,120 +
$2.27
Click for Quote
Log in
to unlock special pricing