- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F448-I/PT
PIC18F448-I/PT
Microchip Technology
MCU 8-bit PIC RISC 16KB Flash 5V 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F448IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F448-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
RAM Size:768 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
40
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$22.132
40
$20.120
80
$12.380
120
$9.800
160 +
$9.610
Click for Quote
Log in
to unlock special pricing