Available Replacements
Alternative Packaging
PIC18F4480T-I/PT PIC18F4480T-I/PT Microchip Technology
PIC18F4480T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4480-I/PT

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC18F4480IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4480-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Programmable I/Os:
    33
  • Program Memory Size:
    16 KB
  • RAM Size:
    768 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4480-I/PT RoHS compliant?
Yes, PIC18F4480-I/PT is RoHS compliant.
What is the lead time for PIC18F4480-I/PT?
The standard lead time for PIC18F4480-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Ships today, if you order in
Manufacturer Stock:
615 can ship
Minimum Order Quantity:
5
5 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.06
25
$6.73
50
$6.65
160
$6.53
320
$6.45
640
$6.44
1,120 +
$6.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!