Image is representational - see mfr. specs

PIC18F4455-I/P

Microchip Technology

MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 40-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 40-Pin PDIP Tube
Search Keywords: PIC18F4455IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4455-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • RAM Size:
    2 KB
  • Program Memory Size:
    24 KB
  • Number of Programmable I/Os:
    35
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360 can ship
MOQ for out of Stock Qty:
23
5 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$11.02
45
$8.45
68
$7.82
90 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!