- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F4431-E/PT
PIC18F4431-E/PT
Microchip Technology
MCU 8-bit PIC RISC 16KB Flash 5V 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F4431EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F4431-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:36
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
RAM Size:768 B
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
40
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$13.112
40
$11.920
80
$8.940
120
$8.340
160 +
$8.180
Click for Quote
Log in
to unlock special pricing