- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F43K22-I/PT
Microchip Technology
PIC18F43K22-I/PT
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
Search Keywords: PIC18F43K22IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F43K22-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Number of Programmable I/Os: | 36 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 8 KB |
| RAM Size: | 512 B |
Product Guides
+
Frequently Asked Questions
Is PIC18F43K22-I/PT RoHS compliant?
Yes, PIC18F43K22-I/PT is RoHS compliant.
What is the lead time for PIC18F43K22-I/PT?
The standard lead time for PIC18F43K22-I/PT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Manufacturer Stock:
317
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$3.09
25
$2.99
50
$2.98
80
$2.74
160
$2.47
240
$2.45
320 +
$2.44
Click for Quote
Log in
to unlock special pricing