Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4331-I/PT

MCU 8-bit PIC RISC 8KB Flash 5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 8KB Flash 5V 44-Pin TQFP Tray
Search Keywords: PIC18F4331IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4331-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 8 KB
Program Memory Type: Flash
RAM Size: 768 B
Number of Programmable I/Os: 36
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4331-I/PT RoHS compliant?
Yes, PIC18F4331-I/PT is RoHS compliant.
What is the lead time for PIC18F4331-I/PT?
The standard lead time for PIC18F4331-I/PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
262 can ship
MOQ for out of Stock Qty:
40
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$10.36
80
$7.77
120
$7.25
160 +
$7.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!