- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F4331-I/ML
PIC18F4331-I/ML
Microchip Technology
MCU 8-bit PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube
Search Keywords: PIC18F4331IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F4331-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:36
-
RAM Size:768 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
34
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$11.902
34
$10.820
68
$8.110
102
$7.570
135 +
$7.420
Click for Quote
Log in
to unlock special pricing