Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4321-I/PT

The PIC18F4321-I/PT is an 8-bit enhanced Flash microcontroller featuring nanoWatt Technology and a 13-channel, 10-bit Analog-t ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The PIC18F4321-I/PT is an 8-bit enhanced Flash microcontroller featuring nanoWatt Technology and a 13-channel, 10-bit Analog-to-Digital (A/D) converter.
Search Keywords: PIC18F4321IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F4321-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 10 bit
Number of Programmable I/Os: 36
Operating Temperature: -40 to 85 °C
Program Memory Size: 8 KB
Program Memory Type: Flash
RAM Size: 512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4321-I/PT RoHS compliant?
Yes, PIC18F4321-I/PT is RoHS compliant.
What is the lead time for PIC18F4321-I/PT?
The standard lead time for PIC18F4321-I/PT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
152 can ship
Minimum Order Quantity:
5
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.87
25
$4.28
160
$4.20
320
$4.18
640
$4.17
1,120
$4.15
2,560
$4.14
5,120 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!