Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4320-E/ML

MCU 8-bit PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube
Search Keywords: PIC18F4320EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4320-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    512 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    33
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4320-E/ML RoHS compliant?
Yes, PIC18F4320-E/ML is RoHS compliant.
What is the lead time for PIC18F4320-E/ML?
The standard lead time for PIC18F4320-E/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 985
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
4 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.58
10
$10.56
23
$10.53
45
$10.48
68
$10.40
90 +
$10.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!