Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4220-I/PT

MCU 8-bit PIC RISC 4KB EPROM 5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 4KB EPROM 5V 44-Pin TQFP Tray
Search Keywords: PIC18F4220IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4220-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Program Memory Size:
    4 KB
  • RAM Size:
    512 B
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    EPROM
  • Number of Programmable I/Os:
    33
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4220-I/PT RoHS compliant?
Yes, PIC18F4220-I/PT is RoHS compliant.
What is the lead time for PIC18F4220-I/PT?
The standard lead time for PIC18F4220-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480 can ship
MOQ for out of Stock Qty:
40
5 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$17.39
80
$10.70
120
$8.47
160 +
$8.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!