Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F4220-I/P

MCU 8-bit PIC RISC 4KB Flash 5V 40-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 4KB Flash 5V 40-Pin PDIP Tube
Search Keywords: PIC18F4220IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4220-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    33
  • RAM Size:
    512 B
  • Program Memory Size:
    4 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F4220-I/P RoHS compliant?
Yes, PIC18F4220-I/P is RoHS compliant.
What is the lead time for PIC18F4220-I/P?
The standard lead time for PIC18F4220-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
290 can ship
MOQ for out of Stock Qty:
23
5 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$11.90
45
$9.12
68
$8.45
90 +
$8.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!