Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F27K42-I/SP

MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SPDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC18F27K42ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F27K42-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 25
RAM Size: 8 KB
ADC Resolution: 12 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F27K42-I/SP RoHS compliant?
Yes, PIC18F27K42-I/SP is RoHS compliant.
What is the lead time for PIC18F27K42-I/SP?
The standard lead time for PIC18F27K42-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Manufacturer Stock:
2,802 can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$2.32
60
$2.23
255
$2.19
510
$2.16
1,005
$2.12
2,505
$2.11
5,010
$2.10
7,500 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!