- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F27K40-I/SP
Microchip Technology
PIC18F27K40-I/SP
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC18F27K40ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F27K40-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:3728 B
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC18F27K40-I/SP RoHS compliant?
Yes, PIC18F27K40-I/SP is RoHS compliant.
What is the lead time for PIC18F27K40-I/SP?
The standard lead time for PIC18F27K40-I/SP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,170
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
20 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
15
$2.07
60
$1.99
255
$1.95
510
$1.93
1,005
$1.89
2,505
$1.88
5,010
$1.87
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing