- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F27J13-I/SS
PIC18F27J13-I/SS
Microchip Technology
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC18F27J13ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F27J13-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Program Memory Size:128 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
RAM Size:3760 B
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
420
can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
47
$6.10
94
$4.58
141
$4.27
188 +
$4.18
Click for Quote
Log in
to unlock special pricing