Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F27J13-I/SO

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F27J13ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F27J13-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 24
ADC Resolution: 12 bit
Program Memory Size: 128 KB
RAM Size: 3760 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F27J13-I/SO RoHS compliant?
Yes, PIC18F27J13-I/SO is RoHS compliant.
What is the lead time for PIC18F27J13-I/SO?
The standard lead time for PIC18F27J13-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
5 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
48
$6.06
95
$4.60
142
$4.30
189 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!