Available Replacements
Alternative Packaging
PIC18F26K80T-I/SS PIC18F26K80T-I/SS Microchip Technology
PIC18F26K80T-I/SS

Microchip Technology

In Stock: 1,800

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K80-I/SS

MCU 8-bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64KB Flash - 2.5V/3.3V/5V - 28-Pin.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64KB Flash - 2.5V/3.3V/5V - 28-Pin.
Search Keywords: PIC18F26K80ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F26K80-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    47
  • ADC Resolution:
    12 bit
  • RAM Size:
    3648 B
  • Number of Programmable I/Os:
    24
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K80-I/SS RoHS compliant?
Yes, PIC18F26K80-I/SS is RoHS compliant.
What is the lead time for PIC18F26K80-I/SS?
The standard lead time for PIC18F26K80-I/SS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 799
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
17 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$2.86
94
$2.85
141
$2.80
282
$2.79
517
$2.72
1,034
$2.71
2,538
$2.70
5,029 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!